RS PRO Click Torque Wrench, 10 → 50 Nm, 1/2 in Drive, Square Drive, 327mm Overall, RSCAL

Subtotal (1 unit)*

£248.29

(exc. VAT)

£297.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£248.29

*price indicative

RS Stock No.:
889-209
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Click Torque Wrench

Sub Type

Reversible

Torque Range

10 → 50 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

327mm

Accuracy

±3 %

Scale Graduations

0.5Nm

Finish

Black

Material

Steel

Standards/Approvals

DIN EN ISO 6789-2:2017

Height Safe

No

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
GB

RS PRO Reversible Ratchet Torque Wrench - 1/ 2in. Drive


Get the job done right with these RS PRO torque wrenches. Our professional-quality mechanical click-type torque wrenches deliver precise and efficient tightening of threaded fasteners with accuracy and reliability. Our premium quality torque wrenches are designed for professionals and hobbyists. Experience maximum precision & confidence with our robust & Durable design, so you can GET the job done quickly & effectively.

Why Would You Choose These Torque Wrenches?


The RS PRO torque wrenches are superbly constructed, and a joy to use.

The robust design ensures the torque wrench keeps calibration longer, meaning you can work with confidence. Our wrenches are suitable for professionals and DIY enthusiasts and are commonly used for motorcycle maintenance or domestic and commercial vehicles. We advise the use of suitable high-quality adaptors and sockets compatible with torque wrench drive type and size.

Features and Benefits


  • Accurate to ±3% of torque setting

  • Large scale for great visibility

  • Push/pull locking mechanism

  • Dual scale (N·m & lbf·in)

  • Supplied with a traceable ’Calibration Certificate’ allowing end-users to adhere to more stringent Quality control processes

  • Fast scale adjustment reducing the effort required to adjust

  • Handle material and scale lens cover designed to withstand all common chemicals in automotive, industrial and aviation use

  • Mechanical ’click’ when torque setting is reached

  • Drive Size: 1/ 2 in

  • Reversible Ratchet

  • RS PRO 1/ 2 in. Reversible Ratchet Torque Wrench Variants – Available Separately


  • 1/ 2 in, 10 to 50 Nm – RS stock no: 254-8261

  • 1/ 2 in, 20 to 100 Nm – RS stock no: 254-8263

  • 1/ 2 in, 40 to 200 Nm – RS stock no: 254-8264

  • Supplied With:


  • Traceable Certificate of Calibration which meets the requirements of ISO 6789-2:2017

  • Instruction booklet

  • Documentation holder

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy