Norbar Torque Tools Click Torque Wrench, 150.0 - 600.0 lbf ft / 200.0 - 800.0Nm, 3/4 in Drive, Square Drive, 1.035m

Subtotal (1 unit)*

£1,425.48

(exc. VAT)

£1,710.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,425.48

*price indicative

RS Stock No.:
889-202
Mfr. Part No.:
14015
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Sub Type

Ratchet

Product Type

Click Torque Wrench

Torque Range

150.0 - 600.0 lbf ft / 200.0 - 800.0Nm

Drive Shape

Square

Drive Size

3/4in

Overall Length

1.035m

Accuracy

3 %

Scale Graduations

10Nm

Standards/Approvals

ISO 6789-1:2017

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
GB
These Wrenches were designed as an extension to our 'Professional' range of Torque Wrenches, Models 60 - 330 and so have the same high quality and accuracy.

Accuracy of +/-3% of reading.

Non length dependent. Extension handle can be used to reduce operator effort (handle supplied as standard with Model 800, 1000 and 1500).

Positive 'click' can be heard seen and felt.

Long scale length in N·m and lbf·ft allows error free setting.

Fine 60 tooth ratchet allows the wrench to be used in confined areas.

Supplied in a high quality blow moulded plastic case, with space provided for accessories such as sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy