STAHLWILLE 730DR Digital Torque Wrench, 10 → 100 Nm, 1/2 in Drive, Square Drive, 501mm Overall, RSCAL

Subtotal (1 unit)*

£870.16

(exc. VAT)

£1,044.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£870.16

*price indicative

RS Stock No.:
872-495
Mfr. Part No.:
96501810
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Digital Torque Wrench

Sub Type

Electromechanical

Torque Range

10 → 100 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

730DR

Overall Length

501mm

Accuracy

±1 % (Angle), ±2 % (Torque)

Scale Graduations

0.2Nm

Material

Steel

Standards/Approvals

DIN EN ISO 6789-2:2017

Calibrated

RSCAL

Insert Size

9 x 12 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Digital Torque Wrench, 10 to 100 Nm Torque Range, 501mm Overall Length - 96501810


This digital torque wrench provides precise control for automotive and mechanical tasks, ensuring accurate torque settings during fastening operations. With a torque range of 10 to 100Nm, it offers the accuracy essential for assembly work across different industries. Its innovative design includes user-friendly features that simplify the tightening process, making it a VITAL tool for professionals who require dependable torque measurement.

Features & Benefits


• Displays actual torque applied immediately after tightening

• Quick settings enabled by an easy-to-use keypad

• Automatic torque compensation for extended tools

• Visual alerts indicate joint status through colour signals

• Secure presets safeguarded by a PIN code

• Stores up to 7500 measurements for extensive data tracking

Applications


• Used for precise fastening in automotive repairs

• Suitable for assembly line tasks in mechanical projects

• Utilised for calibration setups in electrical

• Compatible with interchangeable insert tools for added versatility

• Effective in service and maintenance operations requiring precision

What types of units can be selected for torque measurement?


Users can switch between Nm, ft-lb, and in-lb, based on their needs.

What is the maximum storage capacity for measurements?


The device can hold up to 7500 individual torque measurements, providing comprehensive tracking capabilities.

How does it ensure the correct torque is achieved?


The wrench has a compensation feature. When there is a change to the extension length simply adjust the extension length in the wrench's menu and the tool automatically compensates for the change of length.

Can I connect the torque wrench to a computer for data extraction?


Yes, if the USB adaptor is purchased also (not included), the data can be downloaded to Sensomaster software (free of charge download).

How does the automatic torque compensation feature work?


The wrench has a compensation feature. When there is a change to the extension length simply adjust the extension length in the wrench's menu and the tool automatically compensates for the change of length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy