Gedore Torque Wrench, 750 → 2000 Nm, 1 in Drive, Square Drive, 932mm Overall
- RS Stock No.:
- 603-016
- Mfr. Part No.:
- 7695410
- Brand:
- Gedore
Subtotal (1 unit)*
£2,864.42
(exc. VAT)
£3,437.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,864.42 |
*price indicative
- RS Stock No.:
- 603-016
- Mfr. Part No.:
- 7695410
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 750 → 2000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Overall Length | 932mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 50 | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 750 → 2000 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Overall Length 932mm | ||
Accuracy ±3 % | ||
Scale Graduations 50 | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER is expertly designed for controlled screw tightening within a torque range of 750 to 2000 Nm, making it an essential tool for various industrial manufacturing applications. This precision instrument is classified according to DIN EN ISO 6789-2:2017 and is accompanied by a traceable test certificate. Its lightweight aluminium alloy construction ensures durability and resilience, while the innovative design allows for high accuracy even during intense continuous use, making it a preferred choice for professionals seeking reliability and performance.
Incorporates a pin locking mechanism for enhanced safety
Automatic short path actuation provides tactile and audible feedback
Single scale with a graduation of 50 Nm ensures clear readings
Lightweight yet robust design for improved handling in workshops
Offers user safety through an aligned square drive and fulcrum Axis
Forged lever chain contributes to minimal wear and prolonged life cycles
Easily adjustable with a secure button located at the end of the handle
Supports both single and double square drives for versatile tightening applications
Related links
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 2.04m Overall
- Gedore Torque Wrench 3/4 in Drive 740mm Overall
- Gedore Torque Wrench 1 1/2 in Drive 1.025m Overall
- Gedore Torque Wrench 1/4 in Drive 244mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
