B&R X67ACTQMX Industrial Automation Cable Assembly, Hex Drive
- RS Stock No.:
- 589-356
- Mfr. Part No.:
- X67ACTQMX
- Brand:
- B&R
Subtotal (1 unit)*
£251.80
(exc. VAT)
£302.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.80 |
*price indicative
- RS Stock No.:
- 589-356
- Mfr. Part No.:
- X67ACTQMX
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Industrial Automation Cable Assembly | |
| Drive Shape | Hex | |
| Model Number | X67ACTQMX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Industrial Automation Cable Assembly | ||
Drive Shape Hex | ||
Model Number X67ACTQMX | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Torque wrench set specifically designed for use with X67 I/O system. It is intended for precise tightening of M8 and M12 connectors, ensuring reliable and consistent electrical connections in industrial environments.
Designed for hex-head connectors
Ensures proper torque application for secure and reliable connections
Enhances connection consistency and prevents over-tightening
Related links
- B&R Female 3 way Straight to 4 way Unterminated Industrial Automation Cable Assembly, 10 m
- Metz Connect Industrial Automation Cable Assembly
- Metz-Connect Industrial Automation Cable Assembly
- Amphenol Industrial Industrial Automation Cable Assembly
- HARTING Male Female Industrial Automation Cable Assembly
- Molex Female Industrial Automation Cable Assembly, 1 m
- Phoenix Contact Industrial Automation Cable Assembly, 120 mm
- Molex Female Male Industrial Automation Cable Assembly, 1 m


