Torque Analyser, 1 → 13.6Nm, Square: 1/4; 3/8in Drive, ±2 % Accuracy, 0.2Nm Increment
- RS Stock No.:
- 663-904
- Brand:
- NEUTRAL
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£605.07
(exc. VAT)
£726.08
(inc. VAT)
- RS Stock No.:
- 663-904
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Drive Size | Square: 1/4; 3/8in | |
| Measuring Range | 1 → 13.6Nm | |
| Scale Graduations | 0.2Nm | |
| Accuracy | ±2 % | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Drive Size Square: 1/4; 3/8in | ||
Measuring Range 1 → 13.6Nm | ||
Scale Graduations 0.2Nm | ||
Accuracy ±2 % | ||
RoHS Status: Not Applicable
