MHH Engineering Torque Calibration Analyser, 2.4 → 12Nm, Square: 1/4; 3/8in Drive, ±2 % Accuracy, 0.2Nm Increment
- RS Stock No.:
- 252-286
- Mfr. Part No.:
- 058140
- Brand:
- MHH Engineering
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 252-286
- Mfr. Part No.:
- 058140
- Brand:
- MHH Engineering
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MHH Engineering | |
| Digital | No | |
| Drive Size | Square: 1/4; 3/8in | |
| Measuring Range | 2.4 → 12Nm | |
| Scale Graduations | 0.2Nm | |
| Accuracy | ±2 % | |
| Select all | ||
|---|---|---|
Brand MHH Engineering | ||
Digital No | ||
Drive Size Square: 1/4; 3/8in | ||
Measuring Range 2.4 → 12Nm | ||
Scale Graduations 0.2Nm | ||
Accuracy ±2 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
