Wiha Tools Fixed Hex Torque Screwdriver, 0.4 → 1.0Nm, 4 mm Drive, ±6 % Accuracy - RS Calibrated
- RS Stock No.:
- 125-2497
- Mfr. Part No.:
- 26461
- Brand:
- Wiha Tools
Stock information currently inaccessible
- RS Stock No.:
- 125-2497
- Mfr. Part No.:
- 26461
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Torque Range | 0.4 → 1.0Nm | |
| Type | Fixed | |
| Drive Shape | Hex | |
| Drive Size | 4 mm | |
| Overall Length | 127 mm | |
| Accuracy | ±6 % | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Torque Range 0.4 → 1.0Nm | ||
Type Fixed | ||
Drive Shape Hex | ||
Drive Size 4 mm | ||
Overall Length 127 mm | ||
Accuracy ±6 % | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

