Wera Pre-Settable Torque Screwdriver, 0.3 → 1 Nm, 1/4 in Drive, ±6 % Accuracy, RSCAL
- RS Stock No.:
- 872-454
- Mfr. Part No.:
- 05074772001
- Brand:
- Wera
Subtotal (1 unit)*
£141.79
(exc. VAT)
£170.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.79 |
*price indicative
- RS Stock No.:
- 872-454
- Mfr. Part No.:
- 05074772001
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.3 → 1 Nm | |
| Sub Type | Pre-Settable | |
| Drive Size | 1/4in | |
| Overall Length | 142mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Calibrated | RSCAL | |
| Handle Material | Multi Component Powerform | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Screwdriver | ||
Torque Range 0.3 → 1 Nm | ||
Sub Type Pre-Settable | ||
Drive Size 1/4in | ||
Overall Length 142mm | ||
Accuracy ±6 % | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
Calibrated RSCAL | ||
Handle Material Multi Component Powerform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Series 7400 Kraftform adjustable torque screwdrivers (0.1-3.0 Nm) with Rapidaptor quick-release chuck
Wera torque screwdriver. Variable torque setting option with highest precision. Simple adjustment of the required torque Value without any special tools. Easy-to-read scale Value; audible click signal. Rapidaptor quick-release technology for Rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Adjustable Kraftform torque screwdriver with Rapidaptor quick-release chuck
Suitable for bits with 1/4" hex head drive
Rapidaptor technology for Rapid bit change
Distinct signal when pre-set Value is reached
Numerical torque Value indicator
Series 7400 Kraftform adjustable torque screwdrivers (0.1-3.0 Nm) with Rapidaptor quick-release chuck, 7431 x 0.30-1.00 Nm
Related links
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- RS PRO Pre-Settable Torque Screwdriver 1/4 in Drive RSCAL
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
