Noratel 230 V ac, 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 150 VA, EN 61558, EN 61558
- RS Stock No.:
- 285-7135
- Distrelec Article No.:
- 156-13-633
- Mfr. Part No.:
- AA-98038
- Brand:
- Noratel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7135
- Distrelec Article No.:
- 156-13-633
- Mfr. Part No.:
- AA-98038
- Brand:
- Noratel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noratel | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac, 230 V ac | |
| Secondary Voltage | 2 x 24 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 3.1A | |
| Power | 150VA | |
| Minimum Operating Frequency | 48Hz | |
| Maximum Operating Frequency | 60Hz | |
| Series | AA | |
| Standards/Approvals | EN 61558, EN 61558 | |
| Select all | ||
|---|---|---|
Brand Noratel | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac, 230 V ac | ||
Secondary Voltage 2 x 24 V ac | ||
Number of Outputs 2 | ||
Secondary Current 3.1A | ||
Power 150VA | ||
Minimum Operating Frequency 48Hz | ||
Maximum Operating Frequency 60Hz | ||
Series AA | ||
Standards/Approvals EN 61558, EN 61558 | ||
- COO (Country of Origin):
- LK
The isolating transformer is a reliable and efficient solution for electrical equipment. Designed to provide protection against electrical shock and short-circuits, this transformer boasts a high level of safety and durability. With UL and CSA certification, it meets international standards for quality and performance.
Provides protection against electrical shock and short-circuits
UL and CSA certified for safety and quality assurance
Insulated core with polyester film for enhanced protection
Temperature-resistant copper wire for long-lasting performance
Self-extinguishing Polyurethane for added safety measures
Related links
- RS PRO 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 500 VA UL 506 UL 5085-1
- RS PRO 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 15 VA UL 506 UL 5085-1
- RS PRO 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 30 VA VDE0570 Class II RoHS, IEC
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 80 VA IEC 61558 Class II, EN 61558 Class
- RS PRO 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 160 VA UL 506 IEC 61558
- RS PRO 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 15 VA UL 506 IEC 61558
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 50 VA VDE0570 Class II IEC 61558
- RS PRO 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 80 VA RoHS UL 506,
