Unilite LED Torch Black 200 lm
- RS Stock No.:
- 801-1367
- Mfr. Part No.:
- PS-FL3
- Brand:
- Unilite
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£43.00
(exc. VAT)
£51.60
(inc. VAT)
- RS Stock No.:
- 801-1367
- Mfr. Part No.:
- PS-FL3
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | Tactical | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 200 lm | |
| Case Material | Aluminium | |
| Batteries | AA | |
| Model | PS-FL3 | |
| Hazardous Area | No | |
| Range | 136 m | |
| Beam Type | Spot to Flood | |
| Head Diameter | 31mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style Tactical | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 200 lm | ||
Case Material Aluminium | ||
Batteries AA | ||
Model PS-FL3 | ||
Hazardous Area No | ||
Range 136 m | ||
Beam Type Spot to Flood | ||
Head Diameter 31mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
