Unilite LED Torch Black 220 lm, 109 mm
- RS Stock No.:
- 187-3773
- Mfr. Part No.:
- FL-2
- Brand:
- Unilite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3773
- Mfr. Part No.:
- FL-2
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 220 lm | |
| Batteries | 1x AA | |
| Case Material | Aluminium | |
| IP Rating | IP67 | |
| Model | FL-2 | |
| Range | 117 m | |
| Length | 109 mm | |
| Colour | Black | |
| Weight with Batteries | 94g | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 220 lm | ||
Batteries 1x AA | ||
Case Material Aluminium | ||
IP Rating IP67 | ||
Model FL-2 | ||
Range 117 m | ||
Length 109 mm | ||
Colour Black | ||
Weight with Batteries 94g | ||
- COO (Country of Origin):
- CN
LED Flashlight
The FL-2 is a tough aluminium flashlight with a 220 lumen output. Constructed of strong anodized die cast aluminium, it has an IP67 rating which provides both dust and water resistance (1m submersible). It has 3 dim settings and an 8Hz defence strobe all delivered from a powerful CREE LED. This flashlight comes complete with a nylon Velcro holster and safety nylon wrist strap.
Features and Benefits:
220 Lumen White CREE® LED
Hard anodized die cast matte aluminium body
Tactical rubberised micro switch operation
3 light mode settings and 8Hz defence strobe
New multi-faceted Reflector for Long Distance Beam
Dust and waterproof - 1m submersible
Impact resistant to 1m
Nylon Velcro holster (included)
Safety nylon wrist strap (included
Hard anodized die cast matte aluminium body
Tactical rubberised micro switch operation
3 light mode settings and 8Hz defence strobe
New multi-faceted Reflector for Long Distance Beam
Dust and waterproof - 1m submersible
Impact resistant to 1m
Nylon Velcro holster (included)
Safety nylon wrist strap (included
