Nightsearcher SL850 Rechargeable, LED Handlamp, 10W, 500 m Beam, with batteries
- RS Stock No.:
- 787-7462
- Mfr. Part No.:
- SL1600
- Brand:
- Nightsearcher
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£62.16
(exc. VAT)
£74.59
(inc. VAT)
- RS Stock No.:
- 787-7462
- Mfr. Part No.:
- SL1600
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Range | 500 m | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Range 500 m | ||
- COO (Country of Origin):
- CN
NightSearcher SL850 Rechargeable LED Searchlight
The Nightsearcher SL850 LED spotlight offers 850 lumens with a long distance beam. This searchlight comes with two selectable modes of brightness, the lower setting is ideal for extended running times. The spotlight also features an amber flash light for emergency and signalling purposes.
The Nightsearcher SL850 features a robust casing, which is drop, shock and water resistant and includes an integrated adjustable stand swivel handle, allowing a pistol grip for searchlight application or a carry handle for general hand lamp operation.
Using a high powered CREE LED, the SL850 offers an upgraded improvement for heavy and
inefficient halogen searchlights. By switching to LED, this unit offers much greater runtimes and will never need to be replaced (LEDs offer 50,000h lifetime).
The Nightsearcher SL850 features a robust casing, which is drop, shock and water resistant and includes an integrated adjustable stand swivel handle, allowing a pistol grip for searchlight application or a carry handle for general hand lamp operation.
Using a high powered CREE LED, the SL850 offers an upgraded improvement for heavy and
inefficient halogen searchlights. By switching to LED, this unit offers much greater runtimes and will never need to be replaced (LEDs offer 50,000h lifetime).
Lumen Output: 850 (high) / 280 (low)
Light Modes: Full, half and flashing amber
Beam Distance: 600m
Light Source: 1W LED / Amber LEDs
Running Time: 4 hours (High), 12 hours (low)
Charge Time: 24 hours
Product Size: Length - 226mm. Width - 165mm. Height - 179mm
Product Weight: 1.34Kg
Light Modes: Full, half and flashing amber
Beam Distance: 600m
Light Source: 1W LED / Amber LEDs
Running Time: 4 hours (High), 12 hours (low)
Charge Time: 24 hours
Product Size: Length - 226mm. Width - 165mm. Height - 179mm
Product Weight: 1.34Kg
Supplied with
Type G - British 3-pin plug Adapter
Related links
- Nightsearcher NSSL LED Handlamp
- Unilite LED Handlamp - Rechargeable
- Wolf Safety ATEX UKEX LED Handlamp Yellow 269 lm, 188 mm
- Wolf Safety Rechargeable Lead Acid Torch Battery for Rechargeable Handlamp, 5Ah Capacity
- Nightsearcher Rechargeable LED Work Light USB-C Plug IP54
- Nightsearcher LED Tactical Torch - Rechargeable 1100 lm
- Nightsearcher LED Tactical Torch - Rechargeable 11600 lm
- Nightsearcher HT550R LED Head Torch Black - Rechargeable 550 lm

