LEDLENSER LED Torch Black - Rechargeable 850 lm, 300 mm
- RS Stock No.:
- 775-8119
- Mfr. Part No.:
- 8317R - M17R
- Brand:
- Led Lenser
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£198.34
(exc. VAT)
£238.01
(inc. VAT)
- RS Stock No.:
- 775-8119
- Mfr. Part No.:
- 8317R - M17R
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 850 lm | |
| Batteries | Battery Pack | |
| Case Material | Aluminium | |
| Model | M17R | |
| Hazardous Area | No | |
| Range | 450 m | |
| Beam Type | Spot to Flood | |
| Length | 300 mm | |
| Colour | Black | |
| Head Diameter | 47mm | |
| Weight with Batteries | 740g | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 850 lm | ||
Batteries Battery Pack | ||
Case Material Aluminium | ||
Model M17R | ||
Hazardous Area No | ||
Range 450 m | ||
Beam Type Spot to Flood | ||
Length 300 mm | ||
Colour Black | ||
Head Diameter 47mm | ||
Weight with Batteries 740g | ||
- COO (Country of Origin):
- GB
