LEDLENSER LED Torch White - Rechargeable 1000 lm, 300 mm
- RS Stock No.:
- 192-1685
- Mfr. Part No.:
- 500890
- Brand:
- Led Lenser
Stock information currently inaccessible
- RS Stock No.:
- 192-1685
- Mfr. Part No.:
- 500890
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Torch Style | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 1000 lm | |
| Case Material | Aluminium | |
| Batteries | LiFePO4 | |
| IP Rating | IPX4 | |
| Model | i17R | |
| Range | 450 m | |
| Length | 300 mm | |
| Colour | White | |
| Weight with Batteries | 715g | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Torch Style Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 1000 lm | ||
Case Material Aluminium | ||
Batteries LiFePO4 | ||
IP Rating IPX4 | ||
Model i17R | ||
Range 450 m | ||
Length 300 mm | ||
Colour White | ||
Weight with Batteries 715g | ||
- COO (Country of Origin):
- CN
The i17R delivers a surprisingly powerful light beam of up to 1000 lumens which has a maximum burn time of 8 hours, giving you the light you need all day. The robust body of the i series torches is tough and durable with a rechargeable battery giving over 1000 charging cycles. Built for heavy use, the i17R comes with a signal cone and floating charge system so you can keep your torch fully charged and ready for any situation.
