Subtotal (1 unit)*
£16.87
(exc. VAT)
£20.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.87 |
*price indicative
- RS Stock No.:
- 249-8447
- Mfr. Part No.:
- 1600-0441
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Type | Alkaline | |
| Product Type | Hand Lamp | |
| Rechargeable | No | |
| Plug Type | USB | |
| Lamp Type | LED | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Number of Batteries | 3 | |
| Beam Type | Spot | |
| Material | ABS 80 | |
| Beam Distance | 20m | |
| Series | HS230B | |
| Battery Supplied | Yes | |
| Standards/Approvals | CE | |
| LED Luminosity | 210lm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Type Alkaline | ||
Product Type Hand Lamp | ||
Rechargeable No | ||
Plug Type USB | ||
Lamp Type LED | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Number of Batteries 3 | ||
Beam Type Spot | ||
Material ABS 80 | ||
Beam Distance 20m | ||
Series HS230B | ||
Battery Supplied Yes | ||
Standards/Approvals CE | ||
LED Luminosity 210lm | ||
- COO (Country of Origin):
- CN
Ansmann Hand Lamp, 210lm Luminosity, IP20 - 1600-0441
This hand lamp is an LED handheld light designed for versatility and efficiency across various environments. At a length of 157mm and a weight of 314g with batteries, it features a robust ABS case, making it suitable for both professional and recreational purposes. With a luminosity of 210lm and a spot beam type, it delivers effective illumination over a distance of 20m, catering to numerous applications.
Features & Benefits
• High luminosity flashlight with 210lm output
• Compact form for fitting into tight spaces
• User-friendly design for convenient one-handed operation
• Spot beam type offers focused light exactly where needed
Applications
• Utilised in maintenance and repair tasks
• Ideal for emergency and rescue situations
• Useful for outdoor activities like camping
• Employed in automotive and electrical work
• Suitable for inspections in confined areas
Can it be used for outdoor activities?
Yes, it is suitable for outdoor use given its design.
Will it fit in a pocket easily?
The compact design allows for simpler storage and portability although the LED lamp included is not suitable for household room illumination.
Does it require special batteries?
It runs on 3x AA mignon batteries, which are readily available.
Note
Includes HS230B, battery cartridge & 3x ANSMANN Alkaline AA batteries
Related links
- Ansmann LED Hand Lamp Black Rechargeable
- Ansmann LED Hand Lamp Black, Red Rechargeable
- Nightsearcher LED Hand Lamp Rechargeable
- Energizer LED Hand Lamp Red 300 lm, 59 mm
- Unilite LED Hand Lamp Rechargeable
- Wolf Safety IECEx/ATEX LED Hand Lamp Black Rechargeable
- RS PRO LED Hand Lamp White Rechargeable
- RS PRO LED Hand Lamp Black, Red Rechargeable
