Subtotal (1 unit)*
£122.69
(exc. VAT)
£147.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.69 |
*price indicative
- RS Stock No.:
- 178-8054
- Mfr. Part No.:
- ML6
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lantern | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Beam Type | Spot | |
| Material | Aluminium Alloy | |
| Battery Supplied | Yes | |
| Series | ML Series | |
| Standards/Approvals | No | |
| Colour | White | |
| Battery Capacity | 3200mAh | |
| LED Luminosity | 750 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lantern | ||
Rechargeable Yes | ||
Lamp Type LED | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Beam Type Spot | ||
Material Aluminium Alloy | ||
Battery Supplied Yes | ||
Series ML Series | ||
Standards/Approvals No | ||
Colour White | ||
Battery Capacity 3200mAh | ||
LED Luminosity 750 lm | ||
- COO (Country of Origin):
- CN
Ledlenser ML Series Lantern, 3200mAh Battery Capacity, 750lm Luminosity - ML6
This lantern is a rechargeable handheld LED light designed for portable illumination in outdoor and work settings. Housed in a white aluminium alloy enclosure, it delivers a focused spot beam and is suitable for use where protection against dust and light water exposure is required. The unit operates from a single supplied battery and is intended for routine lighting tasks where Compact high-output performance is needed.
Features and Benefits:
• 750lm output delivers concentrated illumination for distance visibility
• 3200mAh battery capacity enables extended runtime between charges
• IP54 rating provides protection against dust ingress and water splashes
• Aluminium alloy construction offers Durable corrosion-resistant housing
• Spot beam pattern concentrates light for targeted tasks and searches
• 3200mAh battery capacity enables extended runtime between charges
• IP54 rating provides protection against dust ingress and water splashes
• Aluminium alloy construction offers Durable corrosion-resistant housing
• Spot beam pattern concentrates light for targeted tasks and searches
Applications
• Suitable for outdoor camping and evening walks
• Ideal for search and rescue with focused illumination
• Used for portable onsite work and inspection tasks
• Can be used for handheld lighting during utilities maintenance
• Suitable for construction sites requiring weather‑protected lighting
• Ideal for search and rescue with focused illumination
• Used for portable onsite work and inspection tasks
• Can be used for handheld lighting during utilities maintenance
• Suitable for construction sites requiring weather‑protected lighting
What type of light source does it use?
It uses an LED lamp providing efficient, high-lumen output.
How many batteries are required and are they supplied?
It requires one battery and that battery is supplied with the unit.
Is the lantern rechargeable and what indicates its charge capacity?
The unit is rechargeable and the battery has a 3200mAh capacity.
What environmental protection does the enclosure provide?
The enclosure meets IP54, offering dust protection and resistance to water splashes.
What is the body material and its colour?
The body is constructed from aluminium alloy and finished in white.
Related links
- LEDLENSER LED Lantern Rechargeable
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch Blue Red, White Rechargeable
- LEDLENSER Rechargeable LED Lantern Work Light USB Plug IP66
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- LEDLENSER LED Torch Rechargeable
- LEDLENSER LED Torch Black Rechargeable
- LEDLENSER LED Keyring Torch Rechargeable



