brennenstuhl LuxPremium LED Torch Black - Rechargeable 450 lm, 160 mm
- RS Stock No.:
- 128-8788
- Mfr. Part No.:
- 1678600400
- Brand:
- brennenstuhl
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.78
(exc. VAT)
£44.14
(inc. VAT)
- RS Stock No.:
- 128-8788
- Mfr. Part No.:
- 1678600400
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Plug Type | Type C - Europlug | |
| Lamp Type | LED | |
| Luminosity | 450 lm | |
| Batteries | Li-Ion | |
| Case Material | Aluminium | |
| Hazardous Area | No | |
| Model | TL 500AF | |
| Range | 200 m | |
| Beam Type | Spot to Flood | |
| Length | 160 mm | |
| Colour | Black | |
| Head Diameter | 42mm | |
| Weight with Batteries | 172g | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Plug Type Type C - Europlug | ||
Lamp Type LED | ||
Luminosity 450 lm | ||
Batteries Li-Ion | ||
Case Material Aluminium | ||
Hazardous Area No | ||
Model TL 500AF | ||
Range 200 m | ||
Beam Type Spot to Flood | ||
Length 160 mm | ||
Colour Black | ||
Head Diameter 42mm | ||
Weight with Batteries 172g | ||
- COO (Country of Origin):
- CN
