brennenstuhl LuxPremium LED Torch Black - Rechargeable 630 lm, 137 mm
- RS Stock No.:
- 192-1694
- Distrelec Article No.:
- 303-96-393
- Mfr. Part No.:
- 1178600401
- Brand:
- brennenstuhl
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.84
(exc. VAT)
£50.21
(inc. VAT)
- RS Stock No.:
- 192-1694
- Distrelec Article No.:
- 303-96-393
- Mfr. Part No.:
- 1178600401
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Torch Style | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminosity | 630 lm | |
| Case Material | Aluminium | |
| Batteries | Li-Ion | |
| IP Rating | IP67 | |
| Hazardous Area | No | |
| Model | TL 600 AF | |
| Depth | 34 mm | |
| Range | 175 m | |
| Beam Type | High | |
| Water Resistant | No | |
| Length | 137 mm | |
| Colour | Black | |
| Weight with Batteries | 200g | |
| Width | 34 mm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Torch Style Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminosity 630 lm | ||
Case Material Aluminium | ||
Batteries Li-Ion | ||
IP Rating IP67 | ||
Hazardous Area No | ||
Model TL 600 AF | ||
Depth 34 mm | ||
Range 175 m | ||
Beam Type High | ||
Water Resistant No | ||
Length 137 mm | ||
Colour Black | ||
Weight with Batteries 200g | ||
Width 34 mm | ||
- COO (Country of Origin):
- CN
The LED flashlight from Brennenstuhl is best suited for outdoor activities like camping, hiking or fishing.
Super bright LED Flashlight with 630 lumens provides best illumination for camping or other outdoor activities - the torch is dustproof and waterproof
LED Torch for outdoor activities (like camping, hiking, cycling) with high-quality focus function: flashlight can be adjusted from a small spot light to high beam focused light
Extremely robust outdoor torch with integrated Li-Ion rechargeable battery (3.7 V/2.6 Ah) and charging indicator has 4 modes: 100 % - 40 % - 10 % - SOS
Torch for camping with durable aluminium housing with wrist strap can easily be recharged with the supplied USB cable and has a light duration of up to 22 hours
Scope of delivery: 1x Rechargeable LED Flashlight with high-quality focus function and 630 lumens, 1x USB cable - in best quality from brennenstuhl®
LED Torch for outdoor activities (like camping, hiking, cycling) with high-quality focus function: flashlight can be adjusted from a small spot light to high beam focused light
Extremely robust outdoor torch with integrated Li-Ion rechargeable battery (3.7 V/2.6 Ah) and charging indicator has 4 modes: 100 % - 40 % - 10 % - SOS
Torch for camping with durable aluminium housing with wrist strap can easily be recharged with the supplied USB cable and has a light duration of up to 22 hours
Scope of delivery: 1x Rechargeable LED Flashlight with high-quality focus function and 630 lumens, 1x USB cable - in best quality from brennenstuhl®

