LEDLENSER Torch Green
- RS Stock No.:
- 134-779
- Mfr. Part No.:
- KID CAMP LIGHT
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£18.86
(exc. VAT)
£22.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.86 |
*price indicative
- RS Stock No.:
- 134-779
- Mfr. Part No.:
- KID CAMP LIGHT
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Battery Type | AAA | |
| Rechargeable | No | |
| IP Rating | IP44 | |
| Material | ABS | |
| Battery Supplied | Yes | |
| Series | Kids | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Battery Type AAA | ||
Rechargeable No | ||
IP Rating IP44 | ||
Material ABS | ||
Battery Supplied Yes | ||
Series Kids | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Kids Series Kids Torch, Green, ABS - KID CAMP LIGHT
This kids' torch provides a compact, handheld light source designed for children's use in everyday situations. It operates from standard AAA cells supplied with the product and is constructed from impact-resistant ABS. The enclosure offers Basic water resistance suitable for light outdoor use while remaining portable for routine tasks and play.
Features and Benefits:
• AAA battery power for simple, replaceable energy supply
• Battery included for immediate operation out of the box
• ABS construction for durable, lightweight handling
• IP44 ingress protection for splash-resistant performance
• Non-rechargeable design for straightforward battery replacement
• Battery included for immediate operation out of the box
• ABS construction for durable, lightweight handling
• IP44 ingress protection for splash-resistant performance
• Non-rechargeable design for straightforward battery replacement
Applications
• Suitable for bedtime reading and low-light play
• Ideal for short outdoor trips in light rain
• Used with rucksacks for school excursions
• Can be used for simple power-failure lighting
• Suitable for use during camping around campfires
• Ideal for short outdoor trips in light rain
• Used with rucksacks for school excursions
• Can be used for simple power-failure lighting
• Suitable for use during camping around campfires
What type of cells does it require?
It uses AAA cells and these are supplied with the unit.
Is the casing resistant to water ingress?
The enclosure has an IP44 rating providing protection against splashing water.
Can the power source be recharged?
The unit is not rechargeable and requires battery replacement when depleted.
What is the main construction material?
The body is manufactured from ABS to provide a lightweight, resilient form.
Is the product suitable for daily portability?
Yes, it is Compact and designed for easy carrying by children.
Related links
- LEDLENSER Torch Purple
- LEDLENSER LED Kids Torch Black 70 lm, 120 mm
- LEDLENSER LED Torch Blue Red, White Rechargeable
- LEDLENSER KIDLED GREEN LED Head Torch 40 lm Kid Lights Range 9 m
- Makita LED Torch Green Rechargeable
- LEDLENSER LED Torch
- Observer Tools LED Torch Green Rechargeable
- LEDLENSER LED Torch Black Rechargeable



