Mag-Lite 11 W Halogen Replacement Torch Bulb, Solid Wires, 6 V for Maglite
- RS Stock No.:
- 174-741
- Mfr. Part No.:
- LR00001L
- Brand:
- Mag-Lite
Stock information currently inaccessible
- RS Stock No.:
- 174-741
- Mfr. Part No.:
- LR00001L
- Brand:
- Mag-Lite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| For Use With | Maglite | |
| Lamp Type | Halogen | |
| Wattage | 11 W | |
| Lamp Base | Solid Wires | |
| Voltage Rating | 6 V | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
For Use With Maglite | ||
Lamp Type Halogen | ||
Wattage 11 W | ||
Lamp Base Solid Wires | ||
Voltage Rating 6 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
