RS PRO TPR Parts Tray, inner Dimensions 275 x 120 x 75mm, W 120mm, L 275mm, H 275mm
- RS Stock No.:
- 851-7597
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 851-7597
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | TPR | |
| Dimensions | 275 x 120 x 75mm | |
| Width | 120mm | |
| Length | 275mm | |
| Height | 275mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material TPR | ||
Dimensions 275 x 120 x 75mm | ||
Width 120mm | ||
Length 275mm | ||
Height 275mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
