Bahco Tool Tray, inner Dimensions 445 x 362 x 38mm, W 362mm, L 445mm, H 38mm
- RS Stock No.:
- 329-712
- Mfr. Part No.:
- FF1F1004
- Brand:
- Bahco
Subtotal (1 unit)*
£287.04
(exc. VAT)
£344.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £287.04 |
*price indicative
- RS Stock No.:
- 329-712
- Mfr. Part No.:
- FF1F1004
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Dimensions | 445 x 362 x 38mm | |
Weight | 810g | |
Width | 362mm | |
Length | 445mm | |
Height | 38mm | |
Select all | ||
---|---|---|
Brand Bahco | ||
Dimensions 445 x 362 x 38mm | ||
Weight 810g | ||
Width 362mm | ||
Length 445mm | ||
Height 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay TORX screwdriver set includes 10 pieces designed for precision and durability. It features a BE-7910 ERGO screwdriver TORX TR10 x 65 mm and BE-7915 ERGO screwdriver TORX TR15 x 70 mm
Screwdriver TORX T8 x 75 mm
Foam available with laser marked
Foam available with laser marked