SAM Steel Hook

Image representative of range

Subtotal (1 unit)*

£3.67

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.67

*price indicative

RS Stock No.:
900-860
Mfr. Part No.:
ETAB-RCH40
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hook

Tool Storage Type

Tool Hook

Material

Steel

Wall Mount

Yes

Standards/Approvals

Ecovadis

Contents

Round Hook

COO (Country of Origin):
FR
The SAM round hook designed specifically for hanging items on perforated boards, providing a practical storage solution for various tools and equipment while ensuring ease of access and organisation.

Lightweight at just 0.050 kg, facilitating effortless installation

Compatible with standard perforated board systems for versatility

Durable design ensures long-lasting use under normal conditions

Guarantee offered without time limit, underscoring exceptional craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy