Subtotal (1 unit)*
£2.24
(exc. VAT)
£2.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.24 |
*price indicative
- RS Stock No.:
- 900-852
- Mfr. Part No.:
- ETAB-RCB125
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | 1 Single Tool Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents 1 Single Tool Hook | ||
- COO (Country of Origin):
- FR
The SAM single crochet designed to securely hang items on perforated boards, providing an organised storage solution for various tools and accessories.
Weighs 0.040 kg, making it lightweight and easy to handle
Guaranteed for life when used under normal conditions, ensuring long-term reliability and performance
Ideal for both personal and professional storage needs, enhancing workspace efficiency
Designed specifically for use with perforated boards for optimal function
