Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-413
- Mfr. Part No.:
- PAN-SUSP-N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Wall Panels | |
| Product Type | Panel | |
| Wall Mount | Yes | |
| Height | 1m | |
| Width | 600mm | |
| Contents | Wall Mounting Rail | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Wall Panels | ||
Product Type Panel | ||
Wall Mount Yes | ||
Height 1m | ||
Width 600mm | ||
Contents Wall Mounting Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Screen printed suspension services wall panel serves as an essential organisational tool for any workspace needing efficient management of tools and equipment. Featuring round perforations, this wall panel allows for effortless attachment of hooks, making it an Ideal solution for hanging various items. Measuring 1,000 x 600 mm, its design is perfect for maximising wall space while providing a Durable framework for your tools. This empty panel comes equipped with a wall mounting rail, ensuring stability and ease of installation, making it a pivotal addition to your workspace logistics.
Robust construction ensures longevity and withstands daily use
Panel accommodates various hooks (920C1 to 920C9) for versatile tool hanging
Round perforations designed for easy accessory attachment
Comes with a wall mounting rail included for straightforward setup
Weighs 40 kg providing a sturdy base for tools and accessories
Ideal for both professional and personal workshop environments
Backed by a consumable guarantee acknowledging normal wear over time
