Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

£342.92

(exc. VAT)

£411.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£342.92

*price indicative

RS Stock No.:
660-008
Mfr. Part No.:
16917101.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Panel Rack

Tool Storage Type

Tool Panel

Material

Sheet Steel

Set Contents

Panel(8), Rack(1)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel rack is designed to enhance organisation and accessibility in various settings. This double-sided shelving solution boasts robust steel construction, ensuring durability for everyday use. Its wide, stable base accommodates eight panels, providing ample space for efficient display and storage. Finished with a hard-wearing powder coat paint in contemporary RAL 7035 light grey and RAL 5010 gentian blue, this rack not only meets functional needs but also adds an element of style to your workspace. With dimensions of 1000x550x1450mm, it offers a generous size while maintaining a compact footprint, perfect for both commercial and personal environments.

Constructed from high quality sheet steel for enhanced strength
Double sided design maximises storage capacity and visibility
Robust construction with a wide base ensures stability
Eight panels provide ample space for various display needs
Durable powder coat finish for long lasting wear and aesthetic appeal
Available in an attractive gentian blue and light grey colour scheme
Compact dimensions make it suitable for various settings, from offices to workshops

Related links