Subtotal (1 unit)*
£61.40
(exc. VAT)
£73.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.40 |
*price indicative
- RS Stock No.:
- 644-843
- Mfr. Part No.:
- 112/11
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Tool Storage Type | Tool Holder | |
| Product Type | Tool Holder | |
| Wall Mount | Yes | |
| Contents | 850 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Tool Storage Type Tool Holder | ||
Product Type Tool Holder | ||
Wall Mount Yes | ||
Contents 850 | ||
Non Compliant
- COO (Country of Origin):
- SI
The HAZET tool holder set is designed for seamless integration with a variety of tool trolleys, providing an organised solution for storing and accessing tools. This meticulously crafted set accommodates numerous models including HAZET i 167-3S and HAZET i 177, ensuring compatibility and versatility in tool management. With a focus on practicality and efficiency, the set facilitates quick retrieval of tools for various applications, making it an indispensable choice for both professionals and hobbyists alike.
Includes a comprehensive tool holder set containing 11 pieces for varied applications
Compatible with multiple HAZET tool trolley models for effortless integration
Designed to mount easily on perforated tool panels with rectangular perforation
Constructed with a net weight of 0.22 kg, ensuring lightweight manoeuvrability without sacrificing durability
Facilitates a tidy workspace, allowing for efficient organisation and immediate access to tools
Perfect for both professional settings and home workshops, catering to diverse user needs
