Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 645-053
- Mfr. Part No.:
- 2025X-1
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Tool Storage Type | Tool Holder | |
| Product Type | Tool Holder | |
| Number of Slots | 6 | |
| Wall Mount | Yes | |
| Length | 150mm | |
| Contents | 6 Clamping Brackets | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Tool Storage Type Tool Holder | ||
Product Type Tool Holder | ||
Number of Slots 6 | ||
Wall Mount Yes | ||
Length 150mm | ||
Contents 6 Clamping Brackets | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool Holder is designed as an efficient organisational solution for your tools. This Compact item serves as a reliable storage companion, equipped with universal clamping rails that enhance versatility in securing various tools. With a robust build MADE from anodized light metal, this data sheet ensures durability while providing easy access to your tools. The flexible clamps embrace your equipment without causing any damage, making it Ideal for both professional and personal use. Its lightweight design allows for effortless handling, while the dimensions perfectly suit a range of applications, particularly in tight spaces.
Universal clamping rails allow for versatile tool storage
Includes six clamping brackets for secure positioning
Offers handy storage that accommodates various tools
Designed with two long holes for adjustable fixation on perforated displays
Flexible clamps securely hold each tool without causing any damage
Constructed from oil-resistant and antifreezing plastic for durability
Rail is MADE from anodized light metal for enhanced longevity
Compact dimensions of 150 mm for easy integration in limited spaces
Weighs only 0.04 kg, making it lightweight and easy to handle
