HAZET Tool Holder

Subtotal (1 unit)*

£101.24

(exc. VAT)

£121.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.24

*price indicative

RS Stock No.:
644-698
Mfr. Part No.:
2300SH-1
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Tool Storage Type

Tool Holder

Product Type

Tool Holder

Number of Slots

25

Height

26mm

Width

92mm

Length

184mm

Contents

T10  to T40

Non Compliant

COO (Country of Origin):
DE
The HAZET tool set is designed for both craftsmen and home DIY enthusiasts, providing a comprehensive solution for various tasks. Its Compact design allows for maximum storage efficiency while ensuring an exceptional Overview of the tools included. The set features a mini solid steel fine-tooth reversible ratchet, facilitating work in tight spaces with a mere 6° operating angle. With a bit holder equipped with a magnet and a variety of bits and sockets, this tool set caters to various fastening needs, making it a valuable addition to any toolkit.

Handy tool holder ensures convenient access to all tools

Compact design optimises storage while maintaining an excellent Overview

Mini solid steel fine-tooth reversible ratchet with 60 teeth allows for working in restricted spaces

Includes 18 bits of 25 mm length and 11 bits of 50 mm length for versatile use

Comes with a bit adapter and 6 sockets to accommodate different fastening requirements

Designed and produced in Germany, ensuring high-quality craftsmanship

Stable, easily accessible tool storage simplifies tool management

Easy to clean design maintains hygiene and aesthetics

Screwdriver bit magazine includes a kickstand for easy setup

Innovative bit strips allow for straightforward removal of all bits

Tool storage with bit holder enables easy tool retrieval with a simple pull

When closed, the design securely locks all parts in place, preventing accidental drops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy