Milwaukee Wall Panel Tool Holder

Subtotal (1 pack of 6 units)*

£15.07

(exc. VAT)

£18.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£15.07£2.512

*price indicative

RS Stock No.:
241-231
Mfr. Part No.:
4932493382
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Tool Storage Type

Tool Holder

Product Type

Wall Panel Tool Holder

Wall Mount

Yes

Height

347mm

Width

97mm

Standards/Approvals

No

Contents

Long Handled Storage (1)

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Wall Panel Tool Holder, Long Handled Storage Type, Tool Storage Type - 4932493382


This wall panel tool holder from Milwaukee provides a robust solution for organising tools. Designed primarily for long-handled storage, it efficiently manages your tool collection within a garage or workshop environment. With dimensions of 347mm (H) x 97mm (W) x 127mm (D), this tool holder can accommodate a maximum weight of 7.3kg, facilitating easy access and storage of various tools.

Features & Benefits


• Stores outdoor power equipment and Quik-Lok™ tools

• Enables quick and easy access to tools

• Fully customisable to fit specific storage needs

• Simple click & lock mechanism for secure mounting

• Part of a comprehensive PACKOUT™ Shop Storage system

Applications


• Ideal for securely storing long-handled tools

• Effective tool holder for outdoor maintenance equipment

• Suitable for use in garage or workbench setups

• Perfect for organising various tool storage accessories

How does the tool holder facilitate organisational efficiency in a workspace?


The design allows for immediate access to long-handled tools, minimising time spent searching for equipment. With the ability to customise the layout, it ensures optimal space utilisation tailored to individual needs, enhancing overall work efficiency.

What makes the mounting mechanism notable for heavy-duty use?


The click & lock mechanism provides a robust attachment to walls, ensuring the tool holder remains secure even when supporting heavier tools. This feature alleviates concerns about stability, particularly in a busy workshop setting.

Can this tool holder be adjusted to accommodate different types of equipment?


Yes, the holder is fully customisable, allowing users to create a tailored tool organisation solution. This flexibility makes it suitable for various tools, ensuring a neat and orderly workspace regardless of equipment types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy