Ergodyne Standard Tool Lanyard Tool Tether, 4.5kg Capacity
- RS Stock No.:
- 151-2971
- Mfr. Part No.:
- E3117F(X)
- Brand:
- Ergodyne
Stock information currently inaccessible
- RS Stock No.:
- 151-2971
- Mfr. Part No.:
- E3117F(X)
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Type | Tool Tether | |
| Maximum Supported Weight | 4.5kg | |
| Size | Standard | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Type Tool Tether | ||
Maximum Supported Weight 4.5kg | ||
Size Standard | ||
Height Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Shock absorbing tool lanyard with carabiner on both ends: Designed and tested to prevent falling objects and reduce the force your body sees if a drop occurs by absorbing the energy transmitted through the tool lanyard.
Shock absorbing properties reduce the dynamic force on the body or other anchor point if drop occurs
Durable 1680 denier polyester elastic blended webbing extends from 96cm - 178cm
Low profile lightweight design reduces snag hazards and added weight
Composite carabiners with double action locking gate and inherent captive eye reistant to -140F (-60C)
Ergonomic carabiners is designed for easily gripping and handling with gloves
Treaded loop end that grips the tool when attached
High strength 3-ply nylon stitching secures connecting ends
Single length construction eliminates weak points seen with multi-component lanyards
Durable 1680 denier polyester elastic blended webbing extends from 96cm - 178cm
Low profile lightweight design reduces snag hazards and added weight
Composite carabiners with double action locking gate and inherent captive eye reistant to -140F (-60C)
Ergonomic carabiners is designed for easily gripping and handling with gloves
Treaded loop end that grips the tool when attached
High strength 3-ply nylon stitching secures connecting ends
Single length construction eliminates weak points seen with multi-component lanyards
