KRATOS SAFETY 1.30 m Fall Arrester Lanyard Lanyard
- RS Stock No.:
- 608-414
- Mfr. Part No.:
- TS9000102
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
£17.33
(exc. VAT)
£20.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £17.33 |
*price indicative
- RS Stock No.:
- 608-414
- Mfr. Part No.:
- TS9000102
- Brand:
- KRATOS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Extended Length | 1.30m | |
| Product Type | Fall Arrester Lanyard | |
| Adjustable | Yes | |
| Weight Capacity | 5.0kg | |
| Karabiner Type | Lanyard | |
| Lanyard Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Extended Length 1.30m | ||
Product Type Fall Arrester Lanyard | ||
Adjustable Yes | ||
Weight Capacity 5.0kg | ||
Karabiner Type Lanyard | ||
Lanyard Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Forked stretch lanyard is designed to connect tools to a tool-holding point on the users harness or belt, providing secure and convenient tool management. It features a maximum length of 1.3 meters, a width of 14 mm, and is made from durable polyester. The lanyard weighs 0.066 kg, combining lightweight design with reliable strength.
Has an Aluminium karabiner, gate opening 15 mm
Length of the cord is 340 mm
Has a pull-cord blocker
Related links
- KRATOS SAFETY 1.30 m Fall Arrester Lanyard Lanyard
- KRATOS SAFETY 1.8 m Safety Rope Fall Arrester Lanyard Screw Carabiner
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- KRATOS SAFETY 20 m Work Positioning Fall Arrester Lanyard Carabiner
- KRATOS SAFETY 1.8 m Approved For Work Near Sharp Edges Fall Arrester Lanyard Screw Carabiner
- Honeywell Safety 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Honeywell Safety 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
