Teng Tools 93 Piece Socket Tool Tool Set with Carry-Case

Subtotal (1 unit)*

£134.95

(exc. VAT)

£161.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 248 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.95

*price indicative

RS Stock No.:
924-773
Mfr. Part No.:
TMN093
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Socket Tool

Product Type

Tool Set

Kit Contents

Ratchets

Number of Pieces

93

Storage Type

Carry-Case

VDE/1000V Approved

No

Standards/Approvals

No

COO (Country of Origin):
TW
The Teng Tools socket set comprises 93 pieces designed for automotive and workshop tasks, featuring a hard-wearing carry case with integrated handle and metal latch mechanisms to ensure durability and secure storage.

93-piece set includes regular and deep socket types for versatility in use

Hard-wearing, impact-resistant carry case ensures tools are protected

Moulded size markings facilitate easy identification of tools

Manufactured to DIN and ISO standards for reliability and accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy