SAM 59 Piece Tool Kit Tool Set with Tool Case
- RS Stock No.:
- 900-838
- Mfr. Part No.:
- 74-J59
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£206.12
(exc. VAT)
£247.34
(inc. VAT)
- RS Stock No.:
- 900-838
- Mfr. Part No.:
- 74-J59
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | 1/4 In Hexagonal Screwdriver Bits | |
| Number of Pieces | 59 | |
| Storage Type | Tool Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | DIN 3120 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents 1/4 In Hexagonal Screwdriver Bits | ||
Number of Pieces 59 | ||
Storage Type Tool Case | ||
VDE/1000V Approved No | ||
Standards/Approvals DIN 3120 | ||
- COO (Country of Origin):
- TW
The SAM toolset features a comprehensive arrangement of 59 tools designed for optimal screwing and tightening tasks. Encased in a sturdy, portable box, it's tailored for both professional and DIY enthusiasts.
Includes 59 essential 3/8 inch tools for versatile applications
Constructed with quality standards for durability and performance
Encased in a Compact box for easy transport and storage
Weighs 4.65 kg, ensuring a balanced, portable solution
Offers a lifetime guarantee under normal usage conditions
Related links
- SAM 59 Piece Plumber Tool Kit Tool Kit with Module
- SAM 59 Piece Foam Module Tool Kit with Module
- SAM 51-Piece 3/8 in Hexagon Socket Set
- SAM 9 Piece Tool Kit Tool Case with Case
- SAM 5 Piece Electrician Tool Kit Tool Kit with Case
- Facom 59 Piece Electrician Tool Kit Tool Kit with Box
- Facom 48 Piece Tool Kit Tool Kit with Case
- StarTech.com 40 Piece Screwdriver Kit Tool Kit with Tool Case

