Teng Tools 54 Piece Thread Gauges with Module

Subtotal (1 unit)*

£23.20

(exc. VAT)

£27.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.20

*price indicative

RS Stock No.:
810-305
Mfr. Part No.:
TGMMUNC
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Thread Gauges

Kit Contents

Guage Thread

Number of Pieces

54

Storage Type

Module

Standards/Approvals

ISO

The Teng Tools gauge thread measures both metric and UNC threads with precision, offering a comprehensive solution for professionals in various engineering fields. Designed for ease of use, it includes a convenient holder for enhanced functionality.

Includes 54 blades for versatile measurement capabilities

Manufactured from #45 steel, ensuring durability for long-lasting use

Designed to accurately measure threads from 0.25-6.0MM and 4-42UNC

Lightweight design with a net weight of just 67 grams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy