Teng Tools TEFMDI54 Screwdriver Set Flat, Phillips, Pozi, Square, Torx Hex, 54-Piece
- RS Stock No.:
- 810-292
- Mfr. Part No.:
- TEFMDI54
- Brand:
- Teng Tools
Subtotal (1 unit)*
£223.90
(exc. VAT)
£268.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.90 |
*price indicative
- RS Stock No.:
- 810-292
- Mfr. Part No.:
- TEFMDI54
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Hex | |
| Number of Pieces | 54 | |
| Tip Type | Flat, Phillips, Pozi, Square, Torx | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Hex | ||
Number of Pieces 54 | ||
Tip Type Flat, Phillips, Pozi, Square, Torx | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver and hex/TX key set offers a comprehensive selection of 54 pieces, specifically designed for versatile use in automotive, engineering, and maintenance applications. This set ensures precision and reliability for demanding professionals.
Includes a variety of screwdrivers and hex keys for extensive tool functionality
Tools are organised in a foam inlay module size 3 for efficient storage
Constructed with high-density EVA foam for secure tool placement
Designed to fit perfectly in Teng Tools service cases for convenience
Related links
- Teng Tools Flat Pozi Flat, 12-Piece
- Teng Tools Flat Pozi Stubby, 6-Piece
- Teng Tools Flat Pozi, 9-Piece ESD Safe
- Teng Tools Slotted Hex, 54-Piece
- Teng Tools Flat Hexagon Phillips Rob 122-Piece ESD Safe
- Teng Tools Flat Phillips, 6-Piece
- Teng Tools Flat 5-Piece
- CK Hex Phillips Square Screwdriver Bit Set, 41 Pieces
