Böllhoff 1 Piece Accessory Rivet Tool Set with Box
- RS Stock No.:
- 747-497
- Mfr. Part No.:
- 23611300002/00
- Brand:
- Böllhoff
Subtotal (1 unit)*
£188.25
(exc. VAT)
£225.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.25 |
*price indicative
- RS Stock No.:
- 747-497
- Mfr. Part No.:
- 23611300002/00
- Brand:
- Böllhoff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Rivet Tool Set | |
| Set Type | Accessory | |
| Kit Contents | Exchange Units for RIVKLE Blind Rivet Nuts M3–M8 | |
| Number of Pieces | 1 | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Rivet Tool Set | ||
Set Type Accessory | ||
Kit Contents Exchange Units for RIVKLE Blind Rivet Nuts M3–M8 | ||
Number of Pieces 1 | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bollhoff Nose Assembly Kit M3 to M8 is a specialized tooling accessory set designed for use with Böllhoff's hydraulic-pneumatic setting tools like the RIVKLE NEO P107.
High-strength steel construction for extended service life in industrial cycles
Rapid changeover design for minimized downtime between different fastener sizes
Related links
- HAZET 52 Piece Tool Kit Tool Set with Box
- HAZET 27 Piece Tool Kit Tool Set with Box
- HAZET 204 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 147 Piece Tool Kit Tool Set with Box
- HAZET 230 Piece Tool Kit Tool Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
