Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-591
- Mfr. Part No.:
- JLB260PACC
- Brand:
- Boehm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boehm | |
| Product Type | Punch Kit | |
| Number of Pieces | 34 | |
| Select all | ||
|---|---|---|
Brand Boehm | ||
Product Type Punch Kit | ||
Number of Pieces 34 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Boehm Punch set 2 to 60 gasket cutting tool 420 mm is designed for precise cutting of gaskets, washers, and discs. it combines versatility with durability, offering 34 interchangeable hollow punches and a patented anti-vibration system for user comfort. MADE in france, this tool ensures accuracy and efficiency, supporting both small cuts up to 60 mm and larger diameters up to 420 mm with its circular cutter.
Provides ergonomic handle with reinforced impact head
Offers patented anti-vibration system for user comfort
Supports cutting up to 420 mm with circular cutter
Ensures stainless steel blade for precise performance
Contains retractable centering pin for accurate positioning
Related links
- Boehm 2 to 60 mm Round, Manual Operation
- Boehm 19 Piece Punch Kit
- Boehm 2 to 100 mm Circular, Manual Operation Operation
- Greenlee 22.5 mm Circular, Hydraulic Operation
- Greenlee 20.4 mm Circular, Hydraulic Operation
- Greenlee 28.3 mm Circular, Hydraulic Operation
- SAM kit contents: Joint Cutter Twining, Punches
- Boehm 2 to 30 mm Round, Manual Operation
