Subtotal (1 box of 10 units)*
£1,151.15
(exc. VAT)
£1,381.38
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,151.15 | £115.115 |
*price indicative
- RS Stock No.:
- 712-590
- Mfr. Part No.:
- JLB230PACC
- Brand:
- Boehm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boehm | |
| Product Type | Punch Kit | |
| Number of Pieces | 19 | |
| Select all | ||
|---|---|---|
Brand Boehm | ||
Product Type Punch Kit | ||
Number of Pieces 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Boehm Punch set 2 to 30 mm gasket cutting tool 330 mm is a versatile kit designed for precise cutting of gaskets, washers, and pellets. it features interchangeable hollow punches with a secure handle-chuck system, offering comfort and durability through its patented anti-vibration design. the ergonomic build ensures accuracy and ease, while the stainless steel blade delivers clean, high-performance cuts for both small and large diameters.
Supports cutting larger diameters up to 330 mm with sealing ring cutter
Offers patented anti-vibration system for user comfort
Contains retractable centering pin for precise positioning
Supplies reinforced impact head for extended tool life
Delivers stainless steel blade for accurate and Durable cutting
Related links
- Boehm 2 to 30 mm Round, Manual Operation
- Boehm 34 Piece Punch Kit
- Boehm 2 to 100 mm Circular, Manual Operation Operation
- Greenlee 22.5 mm Circular, Hydraulic Operation
- Greenlee 20.4 mm Circular, Hydraulic Operation
- Greenlee 28.3 mm Circular, Hydraulic Operation
- SAM kit contents: Joint Cutter Twining, Punches
- SAM kit contents: Chuck
