Plano 3 drawer , 360mm x 310mm x 540mm
- RS Stock No.:
- 373-8332
- Mfr. Part No.:
- 873
- Brand:
- Plano
Stock information currently inaccessible
- RS Stock No.:
- 373-8332
- Mfr. Part No.:
- 873
- Brand:
- Plano
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plano | |
| Number of Drawers | 3 | |
| Length | 540mm | |
| Width | 310mm | |
| Height | 360mm | |
| Dimensions | 540 x 310 x 360mm | |
| Type | Chest | |
| Weight | 5kg | |
| Select all | ||
|---|---|---|
Brand Plano | ||
Number of Drawers 3 | ||
Length 540mm | ||
Width 310mm | ||
Height 360mm | ||
Dimensions 540 x 310 x 360mm | ||
Type Chest | ||
Weight 5kg | ||
RoHS Status: Not Applicable
