Subtotal (1 unit)*
£449.00
(exc. VAT)
£538.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £449.00 |
*price indicative
- RS Stock No.:
- 838-123
- Mfr. Part No.:
- TC804EV
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Chest | |
| Length | 305mm | |
| Width | 660mm | |
| Height | 380mm | |
| Colour | Red | |
| Sub Type | Chest | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Chest | ||
Length 305mm | ||
Width 660mm | ||
Height 380mm | ||
Colour Red | ||
Sub Type Chest | ||
Load Capacity 150kg | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool storage solution offers an efficient way to organise and access your professional-grade tools. Its robust design and practical features make it Ideal for demanding environments.
Drop front with logo conceals drawers when closed
Each full-width drawer accommodates 4 TengTools TC1 modules
Ball bearing slides ensure smooth opening and closing
Rubber feet prevent sliding and minimise scratching
Compatible with TT and FOAM Series tool modules
Related links
- Teng Tools 4 Drawer Tool Chest, Steel
- Facom Tool Chest
- Teng Tools 1133 Piece Electrician Tool Kit Tool Kit with Tool Chest
- RS PRO 8 Drawer Tool Chest, Steel
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools Storage Unit, Sheet Metal
- Teng Tools 9 Drawer Wheeled Workshop Tool Trolley, Steel
- Teng Tools 4 Drawer Storage Unit, Steel
