Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Tool Kits & Tool Storage
Tool Chests & Tool Cabinets
Facom 1 drawer Drawer x 421mm x 569mm
RS Stock No.:
235-7116
Mfr. Part No.:
WB.DRAWERPF
Brand:
Facom
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
235-7116
Mfr. Part No.:
WB.DRAWERPF
Brand:
Facom
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facoms 140 mm adaptable drawer for for mounting on the right or left side under the worktop or workbench.
Usable dimensions: 569 x 421 x 140 mm
Lockable with a key
Attribute
Value
Tool Storage Type
Drawer
Number of Drawers
1
Wheeled
No
Length
569mm
Width
421mm
Related links
Draw Wires & Fish Tapes
Insertion & Extraction Tools
IDC Tools
Connector Wrenches
Crimp Tool Positioners, Turrets & Locators
CK Polyester, 4 Pocket Tool Belt Pouch
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
DeWALT DCV100 18V Leaf Blower