Bahco 6 Drawer Wheeled Tool Trolley, Solid Steel

Subtotal (1 unit)*

£880.62

(exc. VAT)

£1,056.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£880.62

*price indicative

RS Stock No.:
176-2442
Mfr. Part No.:
1472K6BLACK
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Material

Solid Steel

Product Type

Tool Trolley

Number of Drawers

6

Wheeled

Yes

Length

782mm

Width

692mm

Height

952mm

Colour

Black

Sub Type

Trolley

Load Capacity

600kg

Weight

68kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Tool Trolley, 600kg Load Capacity, 6 Drawers - 1472K6BLACK


This tool trolley provides a mobile storage solution for workshops and production floors, designed to organise and transport tools efficiently. Constructed from solid steel with a black finish, it suits environments where robust, wheeled storage is required and supports routine movement between workstations.

Features and Benefits:


• Six drawers maximise segregated tool organisation and access
• 600kg load capacity supports heavy tool kits and equipment
• 68kg unit mass delivers a stable, low-centre-of-gravity platform
• Wheeled design enables straightforward relocation across workshops
• Solid steel construction provides Durable daily-use resistance

Applications


• Suitable for maintenance bays requiring organised tool storage
• Ideal for mechanical assembly benches with frequent tool movement
• Used for electrical workshops needing Compact mobile storage
• Can be used in automation facilities for on-the-go instrument access

How Compact is it for tight workshop aisles?


The trolley’s footprint is configured with a 782mm length and 692mm width to fit narrow circulation spaces while allowing drawer access.

What vertical space does it occupy in storage planning?


It stands 952mm high, which assists in planning workbench alignment and overhead clearance.

Is it intended for industrial load demands?


Yes, it is specified to carry up to 600kg in total, accommodating dense tool and component loads typical in industrial settings.

What materials contribute to its durability under regular use?


The body is fabricated from solid steel, chosen for structural integrity during repetitive loading and movement.

How portable is the unit for workshop reconfiguration?


The wheeled configuration allows straightforward repositioning between workstations without mechanical handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy