Teng Tools 12 Drawer Wheeled Storage Unit, Aluminium

Subtotal (1 unit)*

£13,999.00

(exc. VAT)

£16,798.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13,999.00

*price indicative

RS Stock No.:
810-720
Mfr. Part No.:
TCWXD12
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Storage Unit

Material

Aluminium

Number of Drawers

12

Wheeled

Yes

Length

1.35m

Width

1.35m

Height

975mm

Colour

Black

Sub Type

Roller Cabinet

Load Capacity

120kg

Weight

310kg

COO (Country of Origin):
GB
The Teng Tools roller cabinet is a robust mobile tool storage solution designed for efficient workshop organisation. With twelve fully extendable drawers, it caters to professionals seeking durability and functionality in demanding environments.

Constructed from heavy gauge steel for enhanced durability

Features a fine textured matt black finish (RAL 9005) for a professional look

Top drawer load capacity of 120 kg, supporting heavy tools

Remaining drawers can hold up to 70 kg each for versatile storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy