Subtotal (1 unit)*
£333.28
(exc. VAT)
£399.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £333.28 |
*price indicative
- RS Stock No.:
- 666-324
- Mfr. Part No.:
- CPP-125M3
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Wheeled | No | |
| Colour | Pink | |
| Sub Type | Tray | |
| Weight | 4.54kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Wheeled No | ||
Colour Pink | ||
Sub Type Tray | ||
Weight 4.54kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Foam Module composition for drawer 3 is meticulously designed for quick identification in workshop trolleys. Combining functionality and sophistication, this pink foam module features a comprehensive selection of 7 essential tools, perfect for various mechanical tasks. Constructed with quality materials, it ensures durability while maintaining an organised workspace. Ideal for professional and DIY enthusiasts alike, the module stands as a testament to sam's commitment to excellence, providing users with the tools necessary to tackle jobs efficiently and effectively. With this module, the cluttered chaos of unorganised tools becomes a thing of the past, promoting both productivity and ease of access.
Includes 7 essential tools catering to diverse workshop needs
Constructed from pink foam for quick Visual identification
Designed to fit seamlessly in workshop trolleys
Lightweight at 4.54 kg enhancing portability
Crafted to provide a tidy solution for tool organisation
Contains mechanic's diagonal cutting pliers for precision cuts
Features high capacity vice grip pliers for robust holding power
Equipped with locking clips for enhanced tool retention
Facilitates effortless tool access streamlining work processes
Backed by sam's guarantee for added customer confidence
