Bott 3 Drawer Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 664-018
- Mfr. Part No.:
- 41003535.16V
- Brand:
- Bott
Subtotal (1 unit)*
£952.11
(exc. VAT)
£1,142.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £952.11 |
*price indicative
- RS Stock No.:
- 664-018
- Mfr. Part No.:
- 41003535.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 1.14m | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 1.14m | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with a 3-drawer cabinet is expertly designed to meet the demands of dynamic work environments. This robust work stand features a heavy-duty steel channel and an adjustable height framework, allowing for a versatile range of 740mm to 1140mm. Enhanced by its 40mm lino worktop, the workspace is both practical and durable. With a cabinet dimension of 525x650x400mm, it incorporates three drawers equipped with 100% extension slides capable of withstanding a load of 75 kg each. Finished in a sleek light grey powder coat, the product's aesthetic complements any workspace while ensuring longevity and resilience in its design.
Adjustable height allows for ergonomic use tailored to individual preferences
Made from heavy-duty sheet steel for superior durability
Three drawer cabinet offers ample storage with a total load capacity of 225 kg
Smooth 100% extension drawer slides for easy access to contents
Stylish light grey powder-coated finish for an attractive, professional appearance
Compact cabinet size optimises workspace without compromising functionality
Lino worktop surface is easy to clean and maintain
Designed for heavy use in workshops, garages, and industrial settings
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Air Compressor Oils


