Bott 3 Drawer Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£952.11

(exc. VAT)

£1,142.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£952.11

*price indicative

RS Stock No.:
661-921
Mfr. Part No.:
41003535.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Material

Steel

Number of Drawers

3

Wheeled

No

Length

750mm

Width

750mm

Height

1.14m

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height work stand with a three-drawer cabinet is meticulously designed for versatility and efficiency in both professional and workshop environments. Its robust steel channel construction guarantees durability, complementing an adjustable height framework that accommodates various user preferences and tasks. The spacious 40mm lino worktop provides ample workspace, while the three drawers, equipped with 100% extension slides, ensure effortless access to tools and materials. Finished in a striking gentian blue with a light grey powder coat, this work stand combines aesthetic appeal with practical functionality, making it a standout choice for those in need of reliable and flexible workspace solutions.

Heavy-duty steel channel construction offers outstanding durability

Adjustable height framework allows for tailored workspace ergonomics

Spacious 40mm lino worktop provides ample surface area for various tasks

Three drawer cabinet features 100% extension slides for easy access

Drawer load capacity of 75kg ensures safe storage of heavy tools

Stylish powder-coated finish in gentian blue and light grey enhances visual appeal

Compact cabinet dimensions fit perfectly in constrained spaces

Designed with practicality, it meets the demands of busy workshop environments

Height adjustment range from 740 to 1140mm caters to diverse user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy