Bott Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£538.18

(exc. VAT)

£645.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£538.18

*price indicative

RS Stock No.:
661-530
Mfr. Part No.:
40031085.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Material

Steel

Wheeled

No

Length

1.05m

Width

325mm

Height

600mm

Sub Type

Cupboard

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed for efficient storage in both commercial and industrial settings. Crafted with a robust steel housing, this cupboard features a lockable lift up door supported by gas struts for effortless access. Its unique perfo back panel allows for customised storage solutions, while the powder coated finish in a sophisticated RAL 3004 crimson red complemented by RAL 7035 light grey ensures durability and style. With dimensions of 1050mm in width, 325mm in depth, and 600mm in height, this cupboard not only provides ample space but also adds a touch of elegance to your workspace. Whether for tools, equipment, or office supplies, this cupboard is an ideal choice to maximise organisation and security.

Robust steel construction ensures long lasting durability

Lift up door with gas strut support provides smooth and easy access

Lockable design enhances security for stored items

Customisable perfo back panel offers versatile storage options

Powder coated finish resists scratches and corrosion

Lightweight at 22.80kg for easy installation and relocation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy