Bott 3 Drawer Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 661-339
- Mfr. Part No.:
- 41003526.19V
- Brand:
- Bott
Subtotal (1 unit)*
£901.63
(exc. VAT)
£1,081.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £901.63 |
*price indicative
- RS Stock No.:
- 661-339
- Mfr. Part No.:
- 41003526.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand with a three-drawer cabinet offers unrivalled durability and functionality for any workshop or industrial setting. Engineered with a robust steel channel framework and a 40mm lino worktop, this cabinet is designed to support heavy loads with ease. Its spacious size and efficient drawer configuration make it perfect for storing tools and equipment neatly. Finished in a resilient powder coat paint available in light grey and anthracite grey, it not only stands the test of time but also complements any environment it graces. With carefully considered dimensions and a focus on practicality, its an essential workstation for achieving maximum productivity.
Constructed from heavy-duty sheet steel for lasting strength
Features a 40mm thick lino worktop for a stable working surface
Cabinet offers a spacious layout of 525x650x400mm for ample storage
Drawer configuration includes three 100mm drawers with full extension slides
Holds a significant load capacity of 75kg per drawer for versatile use
Finished in durable powder coat paint designed to resist wear and tear
Available in RAL 7035 light grey and RAL 7016 anthracite grey for aesthetic choices
Compact overall dimensions of 750x750x840mm make it suitable for various spaces
Ideal for workshops needing streamlined organisation and easy access to tools
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Cast Iron Castor Wheels


